Part Details for 25KEMS10AFPDHM by TE Connectivity
Overview of 25KEMS10AFPDHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 25KEMS10AFPDHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0058
|
Newark | Power Line Filter, 3-Ph, 25A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 25KEMS10AFPDHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$222.7000 / $253.3400 | Buy Now |
DISTI #
174-25KEMS10AFPDHM-ND
|
DigiKey | LINE FILTER 440VAC 25A CHASSIS Min Qty: 4 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$237.6300 | Buy Now |
DISTI #
655-25KEMS10AFPDHM
|
Mouser Electronics | Power Line Filters KEM 25A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant | 0 |
|
$226.9700 / $232.2100 | Order Now |
|
Onlinecomponents.com | KEM 25A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant | 0 |
|
$222.6200 / $324.5200 | Buy Now |
|
Master Electronics | KEM 25A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant | 0 |
|
$222.6200 / $324.5200 | Buy Now |
Part Details for 25KEMS10AFPDHM
25KEMS10AFPDHM CAD Models
25KEMS10AFPDHM Part Data Attributes
|
25KEMS10AFPDHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
25KEMS10AFPDHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 18 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A |