There are no models available for this part yet.
Overview of 25L6753 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25L6753 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P6091
|
Newark | Genteq |Genteq 25L6753 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $26.6500 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 280VAC - 35/13uF - (+/-) 3% - 90°C - 1.75" Dia x 3.88". RoHS: Compliant | 0 |
|
$12.3900 / $23.8900 | Buy Now |