There are no models available for this part yet.
Overview of 25L6755BX by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25L6755BX by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 280Vac - 20/8uF - (+/-) 3% - 90°C - 1.75" Dia x 2.88" - BX=1/Box RoHS: Compliant | 0 |
|
$9.6200 / $18.1200 | Buy Now |