Memory
25LC1024-I/SM
Microchip Technology Inc
Description: 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8

Overview of 25LC1024-I/SM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25LC1024-I/SM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89H3178
Newark Serial Eeprom, 1Mbit, 20Mhz, Soij-8, Memory Configuration:128K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC1024-I/SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6408
  • 1 $3.3100
  • 10 $3.3100
  • 25 $3.3100
  • 50 $3.3100
  • 180 $3.3100
$3.3100 Buy Now
DISTI # 35M0842
Newark Eeprom, 1Mbit, Spi, Soij-8, Memory Configuration:128K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC1024-I/SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3408
  • 1 $4.0900
  • 10 $4.0100
  • 25 $3.9300
  • 50 $3.8700
  • 180 $3.8100
$3.8100 / $4.0900 Buy Now
DISTI # 84AC3664
Newark 1024K, 128K X 8 , 2.5V Ser Ee Ind Rohs Compliant: Yes |Microchip 25LC1024-I/SM Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.8700
  • 180 $3.8100
$3.8100 / $3.8700 Buy Now
DISTI # 25LC1024-I/SM
Avnet Americas EEPROM, SPI, 1 Mbit, 128K x 8bit, 20 MHz, 8 Pins, SOIJ - Rail/Tube (Alt: 25LC1024-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2
  • 1 $3.9300
  • 25 $3.7800
  • 100 $3.6400
$3.6400 / $3.9300 Buy Now
DISTI # 89H3178
Avnet Americas EEPROM, SPI, 1 Mbit, 128K x 8bit, 20 MHz, 8 Pins, SOIJ - Bulk (Alt: 89H3178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk 3000 Partner Stock
  • 1 $4.0900
  • 10 $4.0100
  • 25 $3.9300
  • 50 $3.8700
  • 180 $3.8100
$3.8100 / $4.0900 Buy Now
DISTI # 35M0842
Avnet Americas EEPROM, SPI, 1 Mbit, 128K x 8bit, 20 MHz, 8 Pins, SOIJ - Bulk (Alt: 35M0842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk 0
  • 1 $4.0900
  • 10 $4.0100
  • 25 $3.9300
  • 50 $3.8700
  • 180 $3.8100
$3.8100 / $4.0900 Buy Now
DISTI # 25LC1024-I/SM
Microchip Technology Inc 1024K SPI Serial EEPROM, 2.5V, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 668

Alternates Available
  • 1 $3.9300
  • 25 $3.7800
  • 100 $3.6400
  • 1,000 $3.4300
  • 5,000 $3.2400
  • 10,000 $2.8900
$2.8900 / $3.9300 Buy Now
DISTI # 70045925
RS Microchip 25LC1024-I/SM Serial EEPROM Memory,1Mbit,50ns,2.5 to 5.5V 8-Pin SOIJ | Microchip Technology Inc. 25LC1024-I/SM RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 90 $4.4000
  • 450 $4.1800
  • 900 $3.9600
  • 1,800 $3.7400
$3.7400 / $4.4000 RFQ
Bristol Electronics   3
RFQ
DISTI # 25LC1024-I/SM
TME IC: EEPROM memory, 128kbEEPROM, SPI, 128kx8bit, 2.5÷5.5V, 20MHz Min Qty: 1 554
  • 1 $4.2300
  • 10 $4.1300
  • 25 $4.0600
  • 100 $3.9000
$3.9000 / $4.2300 Buy Now
NAC 1024k, 128K X 8 , 2.5V SER EE IND - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube 7470
  • 1 $4.3100
  • 100 $3.9100
  • 500 $3.6600
  • 1,000 $3.5700
$3.5700 / $4.3100 Buy Now
Chip 1 Exchange INSTOCK 6039
RFQ
DISTI # 25LC1024-I/SM
Avnet Silica (Alt: 25LC1024-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Silica - 14400
Buy Now
DISTI # C1S505200387666
Chip1Stop 1024k, 128K X 8 , 2.5V SER EE IND RoHS: Compliant Container: Bulk 1479
  • 1 $3.4200
$3.4200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 30
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now
DISTI # 25LC1024-I/SM
EBV Elektronik (Alt: 25LC1024-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days EBV - 10980
Buy Now
Win Source Electronics IC EEPROM 1MBIT 20MHZ 8SOIJ 26658
  • 14 $3.8160
  • 32 $3.1310
  • 50 $3.0330
  • 69 $2.9350
  • 89 $2.8370
  • 118 $2.5440
$2.5440 / $3.8160 Buy Now

CAD Models for 25LC1024-I/SM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25LC1024-I/SM by Microchip Technology Inc

25LC1024-I/SM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
39 Weeks, 4 Days
Samacsys Manufacturer
Microchip
Additional Feature
200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD
Clock Frequency-Max (fCLK)
20 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.26 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.03 mm
Serial Bus Type
SPI
Standby Current-Max
0.000012 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
5.25 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25LC1024-I/SM
    Microchip Technology Inc
    128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
    VS

Alternate Parts for 25LC1024-I/SM

This table gives cross-reference parts and alternative options found for 25LC1024-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC1024-E/SM 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 25LC1024-I/SM vs 25LC1024-E/SM
25LC1024-E/SMG 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC1024-I/SM vs 25LC1024-E/SMG
25LC1024T-E/SM16KVAO EEPROM, 1MX1, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC1024-I/SM vs 25LC1024T-E/SM16KVAO
25LC1024-E/SM16KVAO EEPROM, 1MX1, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC1024-I/SM vs 25LC1024-E/SM16KVAO
Part Number Description Manufacturer Compare
AT45DB041B-CNL Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 Atmel Corporation 25LC1024-I/SM vs AT45DB041B-CNL
W25Q80DVUXAE Flash, 1MX8, PDSO8, USON-8 Winbond Electronics Corp 25LC1024-I/SM vs W25Q80DVUXAE
25AA1024-E/SM 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC1024-I/SM vs 25AA1024-E/SM
W25X10ALDAIZ Flash, 128KX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Winbond Electronics Corp 25LC1024-I/SM vs W25X10ALDAIZ
S25FL002D0FNFI011 EEPROM, 2MX1, Serial, CMOS, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 Spansion 25LC1024-I/SM vs S25FL002D0FNFI011
M25P32-VME6PB Flash, Micron Technology Inc 25LC1024-I/SM vs M25P32-VME6PB
W25X20LZPC Flash, 2MX1, 6 X 5 MM, WSON-8 Winbond Electronics Corp 25LC1024-I/SM vs W25X20LZPC
M25P40SVMP6P/4 EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions 25LC1024-I/SM vs M25P40SVMP6P/4
MPA17128PI 128KX1 OTPROM, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC 25LC1024-I/SM vs MPA17128PI
XC1765ELPDG8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 25LC1024-I/SM vs XC1765ELPDG8C

Related Parts for 25LC1024-I/SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC1024-I/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC1024-I/SM by Microchip Technology Inc

  • Please alert me when 25LC1024-I/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC1024-I/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC1024-I/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC1024-I/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC1024-I/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC1024-I/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: