Part Details for 25LC128T-I/ST by Microchip Technology Inc
Results Overview of 25LC128T-I/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC128T-I/ST Information
25LC128T-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC128T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3518
|
Newark | Eeprom, Aec-Q100, 128Kbit, -40To85Deg C, Memory Configuration:16K X 8Bit, Interfaces:Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC128T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
25LC128T-I/ST
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25LC128T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0626 / $1.1466 | Buy Now |
DISTI #
25LC128T-I/ST
|
Microchip Technology Inc | 128K SPI SERIAL EEPROM W/ 64-BYTE PAGE, 2.5V, TSSOP, Projected EOL: 2034-05-31 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Malaysia, Philippines, Thailand |
|
$0.9900 / $1.1700 | Buy Now |
DISTI #
70571122
|
RS | 128k, 16K X 8 , 2.5V SER EE IND | Microchip Technology Inc. 25LC128T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Ameya Holding Limited | 25LC128 Series 128 Kbit (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8 | 1276 |
|
RFQ | |
|
NAC | 128k, 16K X 8 , 2.5V SER EE IND - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
25LC128T-I/ST
|
Avnet Silica | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: 25LC128T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
25LC128T-I/ST
|
EBV Elektronik | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: 25LC128T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC EEPROM 128KBIT SPI 8TSSOP / EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP | 7558 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for 25LC128T-I/ST
25LC128T-I/ST CAD Models
25LC128T-I/ST Part Data Attributes
|
25LC128T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC128T-I/ST
Microchip Technology Inc
16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC128T-I/ST
This table gives cross-reference parts and alternative options found for 25LC128T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC128T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95128-DW6TP | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6TP |
M95128-DW6G | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6G |
M95128-DW6P | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6P |
M95128-DW6TV | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6TV |
M95128-DW6T | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6T |
25LC128-I/ST | Microchip Technology Inc | Check for Price | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 25LC128T-I/ST vs 25LC128-I/ST |
M95128-DW6TG/P | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6TG/P |
M95128-DW6TG | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6TG |
M95128-DW6TP/P | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6TP/P |
M95128-DW6G/V | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 25LC128T-I/ST vs M95128-DW6G/V |