25MM-25MM-10-8815 by:

Part Details for 25MM-25MM-10-8815 by 3M Interconnect

Overview of 25MM-25MM-10-8815 by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10054783-001LF Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 25mm Plug 200 Position Lead Free.
10054784-001LF Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 25mm Plug 296 Position Lead Free.
10096467-001 Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 25mm Plug 200 Position.

Price & Stock for 25MM-25MM-10-8815

Part # Distributor Description Stock Price Buy
DISTI # 99Y6063
Newark Thermally Conductive Tape, 25Mm X 25Mm, Thermal Conductivity:0.6W/M.k, Conductive Material:Acrylic Polymer, Thickness:0.375Mm, Thermal Impedance:-, Dielectric Strength:26Kv/Mm, External Length:25Mm, External Width:25Mm Rohs Compliant: Yes |3M 25MM-25MM-10-8815 RoHS: Compliant Min Qty: 11 Package Multiple: 10 Date Code: 0 Container: Pack 0
  • 10 $18.9300
  • 25 $18.3600
  • 50 $17.7800
  • 100 $16.0600
$16.0600 / $18.9300 Buy Now

Part Details for 25MM-25MM-10-8815

25MM-25MM-10-8815 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MM-25MM-10-8815 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MM-25MM-10-8815 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 25MM-25MM-10-8815 would you like to use for your alert(s)?
  • Please alert me when 25MM-25MM-10-8815 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MM-25MM-10-8815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MM-25MM-10-8815 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MM-25MM-10-8815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MM-25MM-10-8815.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MM-25MM-10-8815 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: