Part Details for 25QHTF21-100.005-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-100.005-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25QHTF21-100.005-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-100.005-OE-ND
|
DigiKey | 100.005 MHz XO 2.5V 2.0X1.6MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |