Part Details for 25QHTF21-119.999999-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-119.999999-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1C3-33E139.999999 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AI-1C3-33E159.999999 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AI-1C3-33E119.999999 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 25QHTF21-119.999999-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-119.999999-PD-ND
|
DigiKey | 119.999999 M XO 2.5V 2.0X1.6 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |