There are no models available for this part yet.
Overview of 25QHTF21-24.1284-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1284-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
R5F21284SDSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
2SK1284-Z-E1-AY | Renesas Electronics Corporation | Silicon N Channel MOSFET |
Price & Stock for 25QHTF21-24.1284-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-24.1284-OE-ND
|
DigiKey | 24.1284 MHz XO 2.5V 2.0X1.6MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |