Part Details for 25QHTF21-28.83438-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-28.83438-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-438LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 76 Positions, 2.54mm (0.100in) Pitch | |
89883-438LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 76 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 25QHTF21-28.83438-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-28.83438-PD-ND
|
DigiKey | 28.83438 MHz XO 2.5V 2.0X1.6 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |