There are no models available for this part yet.
Overview of 25QHTF21-5.89824-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BA-73-18N-58.982400 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BEB73-33N-58.982400 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BA-73-XXN-58.982400 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for 25QHTF21-5.89824-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-5.89824-OE-ND
|
DigiKey | 5.89824 MHz XO 2.5V 2.0X1.6MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70837033
|
Verical | 5.89824 MHz HCMOS Clock Oscillator 2.5V 2.0X1.6mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |