Part Details for 25QHTF21-5.89824-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-5.89824-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BA-73-18N-58.982400 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BEB73-33N-58.982400 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BA-73-XXN-58.982400 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for 25QHTF21-5.89824-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-5.89824-PD-ND
|
DigiKey | 5.89824 MHz XO 2.5V 2.0X1.6MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70924415
|
Verical | 5.89824 MHz HCMOS Clock Oscillator 2.5V 2.0X1.6mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |