Part Details for 25QHTF21-57.783-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-57.783-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25QHTF21-57.783-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-57.783-OE-ND
|
DigiKey | 57.783 MHz XO 2.5V 2.0X1.6 MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$9.6800 / $31.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$9.6800 / $31.7000 | Buy Now |