Part Details for 25QHTF21-68.18181-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-68.18181-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-1811100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 25QHTF21-68.18181-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-68.18181-OE-ND
|
DigiKey | 68.18181 MHz XO 2.5V 2.0X1.6 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $31.1500 | Buy Now |
DISTI #
70886209
|
Verical | 68.18181 MHz HCMOS Clock Oscillator 2.5V 2.0X1.6 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |