Part Details for 25QHTF21-73.253125-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-73.253125-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127225-312500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 12.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
SiT5002AI-8E-33VQ-156.253125 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for 25QHTF21-73.253125-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-73.253125-OE-ND
|
DigiKey | 73.253125 M XO 2.5V 2.0X1.6MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |