Part Details for 25QHTF22-14.1456-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-14.1456-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14562BCP-G | Rochester Electronics LLC | MC14562 - Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, PDIP14 | |
LPS4414-562MRB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-563MRC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 25QHTF22-14.1456-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-14.1456-OE-ND
|
DigiKey | 14.1456 MHz XO 2.5V 2.5X2.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |