Part Details for 25QHTF22-161.13275-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-161.13275-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-275ME | Coilcraft Inc | General Purpose Inductor, | |
SiT9121AI-1D3-33E161.132750 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 25QHTF22-161.13275-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-161.13275-PD-ND
|
DigiKey | 161.13275 M XO 2.5V 2.5X2.0MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |