There are no models available for this part yet.
Overview of 25QHTF22-165.7232-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72325-003LF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
72325-004LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
72326-001 | Amphenol Communications Solutions | HEADER PCMCIA |
Price & Stock for 25QHTF22-165.7232-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-165.7232-OE-ND
|
DigiKey | 165.7232 MHz XO 2.5V 2.5X2.0 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70904417
|
Verical | 165.7232 MHz HCMOS Clock Oscillator 2.5V 2.5X2.0 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |