Part Details for 25QHTF22-189.5831-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-189.5831-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 | |
MSS1583-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 25QHTF22-189.5831-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-189.5831-OE-ND
|
DigiKey | 189.5831 MHz XO 2.5V 2.5X2.0 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |