Part Details for 25QHTF22-25.00625-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-25.00625-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-81-33E-25.000625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-25E-25.000625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-21-33S-25.000625 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 25QHTF22-25.00625-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-25.00625-OE-ND
|
DigiKey | 25.00625 MHz XO 2.5V 2.5X2.0 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |