Part Details for 25QHTF22-28.45056-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-28.45056-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-2E-33VQ-45.056000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SIT3541AIA1CF331SB128.450560 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541AIA1CF331SM128.450560 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for 25QHTF22-28.45056-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-28.45056-OE-ND
|
DigiKey | 28.45056 MHz XO 2.5V 2.5X2.0 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70869193
|
Verical | 28.45056 MHz HCMOS Clock Oscillator 2.5V 2.5X2.0 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |