Part Details for 25QHTF22-49.4267-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-49.4267-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4267CDHC-3#TRPBF | Analog Devices | Pwr over E IEEE 802.3af PD Int | |
LTC4267IDHC-3#TRPBF | Analog Devices | Pwr over E IEEE 802.3af PD Int | |
LTC4267CGN#PBF | Analog Devices | Pwr over E IEEE 802.3af PD Int |
Price & Stock for 25QHTF22-49.4267-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-49.4267-PD-ND
|
DigiKey | 49.4267 MHz XO 2.5V 2.5X2.0MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70948414
|
Verical | 49.4267 MHz HCMOS Clock Oscillator 2.5V 2.5X2.0mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |