There are no models available for this part yet.
Overview of 25QHTF22-75.9505-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9505-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9505-V-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9505L3-E3-AX | Renesas Electronics Corporation | IGBT Drive, , / |
Price & Stock for 25QHTF22-75.9505-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-75.9505-PD-ND
|
DigiKey | 75.9505 MHz XO 2.5V 2.5X2.0MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |