Part Details for 25QHTF22-78.6432-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-78.6432-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6432AIUF-15#PBF | Analog Devices | 100kHz to 1.4GHz Diff ADC Drvr | |
LTC6432AIUF-15#TRPBF | Analog Devices | 100kHz to 1.4GHz Diff ADC Drvr | |
AD9643-250EBZ | Analog Devices | 14 Bit 250Msps Dual ADC |
Price & Stock for 25QHTF22-78.6432-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-78.6432-PD-ND
|
DigiKey | 78.6432 MHz XO 2.5V 2.5X2.0MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70965072
|
Verical | 78.6432 MHz HCMOS Clock Oscillator 2.5V 2.5X2.0mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |