Part Details for 25QHTF22-83.3333-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-83.3333-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-333ME | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, | |
MSD1583-333MED | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 25QHTF22-83.3333-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-83.3333-OE-ND
|
DigiKey | 83.3333 MHz XO 2.5V 2.5X2.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |