Part Details for 25QHTF22-83.333333-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-83.333333-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9367AI-1E3-25E333.333333 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SIT9375AI-02A2-XX10-133.333333 | SiTime | SIT9375AI-02A2-XX10-133.333333 | |
SiT5358AECFS-30E0-33.333333 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for 25QHTF22-83.333333-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-83.333333-OE-ND
|
DigiKey | 83.333333 M XO 2.5V 2.5X2.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |