Part Details for 25QHTF22-83.3545-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF22-83.3545-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Price & Stock for 25QHTF22-83.3545-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF22-83.3545-OE-ND
|
DigiKey | 83.3545 MHz XO 2.5V 2.5X2.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |