There are no models available for this part yet.
Overview of 25QHTF32-1.6384-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6384-ALD | Coilcraft Inc | SMPS Transformer | |
PA6384-ALB | Coilcraft Inc | SMPS Transformer | |
PA6384-AL | Coilcraft Inc | Transformer for LT3999, SMT, RoHS |
Price & Stock for 25QHTF32-1.6384-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-1.6384-PD-ND
|
DigiKey | 1.6384 MHz XO 2.5V 3.2X2.5 MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |