Part Details for 25QHTF32-125.0093-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF32-125.0093-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 25QHTF32-125.0093-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-125.0093-PD-ND
|
DigiKey | 125.0093 MHz XO 2.5V 3.2X2.5 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70972840
|
Verical | 125.0093 MHz HCMOS Clock Oscillator 2.5V 3.2X2.5 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |