Part Details for 25QHTF32-136.39008-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF32-136.39008-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148139-008LF | Amphenol Communications Solutions | Minitek Blindmate, Board/Wire to Board connector, housing fixed | |
65039-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65239-008LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Double Row, 16 positions |
Price & Stock for 25QHTF32-136.39008-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-136.39008-OE-ND
|
DigiKey | 136.39008 M XO 2.5V 3.2X2.5MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70909040
|
Verical | 136.39008 M HCMOS Clock Oscillator 2.5V 3.2X2.5mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |