There are no models available for this part yet.
Overview of 25QHTF32-44.9454-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
68739-454HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in)Pitch. | |
68779-454HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 25QHTF32-44.9454-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-44.9454-OE-ND
|
DigiKey | 44.9454 MHz XO 2.5V 3.2X2.5MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $31.1500 | Buy Now |