Part Details for 25QHTF32-6.88128-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF32-6.88128-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE711881283 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE721881282 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE714881283 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. |
Price & Stock for 25QHTF32-6.88128-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-6.88128-OE-ND
|
DigiKey | 6.88128 MHz XO 2.5V 3.2X2.5MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |