There are no models available for this part yet.
Overview of 25QHTF32-72.2676-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2676VFC33IV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
DF2676VFC33V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray | |
HD6432676XXXFC | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for 25QHTF32-72.2676-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-72.2676-OE-ND
|
DigiKey | 72.2676 MHz XO 2.5V 3.2X2.5MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now | ||
DISTI #
70899632
|
Verical | 72.2676 MHz HCMOS Clock Oscillator 2.5V 3.2X2.5mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |