There are no models available for this part yet.
Overview of 25QHTF53-100.00075-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft | |
CO-058BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-007.5 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft |
Price & Stock for 25QHTF53-100.00075-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-100.00075-OE-ND
|
DigiKey | 100.00075 M XO 2.5V 5.0X3.2MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |