There are no models available for this part yet.
Overview of 25QHTF53-117.9648-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9648TCPZ-125-EP | Analog Devices | 14Bit125MSPS Dual 1.8V ADC par | |
AD9648TCPZ125EPRL7 | Analog Devices | 14Bit125MSPS Dual 1.8V ADC par | |
AD9648BCPZRL7-105 | Analog Devices | 14Bit105MSPS Dual 1.8V ADC par |
Price & Stock for 25QHTF53-117.9648-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-117.9648-PD-ND
|
DigiKey | 117.9648 MHz XO 2.5V 5.0X3.2 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70978912
|
Verical | 117.9648 MHz HCMOS Clock Oscillator 2.5V 5.0X3.2 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |