Part Details for 25QHTF53-13.4102-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF53-13.4102-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1410-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-102 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 25QHTF53-13.4102-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-13.4102-PD-ND
|
DigiKey | 13.4102 MHz XO 2.5V 5.0X3.2MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70926593
|
Verical | 13.4102 MHz HCMOS Clock Oscillator 2.5V 5.0X3.2mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |