There are no models available for this part yet.
Overview of 25QHTF53-20.8286-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28286FUZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Tube | |
ISL28286FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Reel | |
70238-286LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 25QHTF53-20.8286-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-20.8286-OE-ND
|
DigiKey | 20.8286 MHz XO 2.5V 5.0X3.2MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70858838
|
Verical | 20.8286 MHz HCMOS Clock Oscillator 2.5V 5.0X3.2mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |