Part Details for 25QHTF53-39.8485-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF53-39.8485-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84854-102LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 60 Position | |
84859-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 90 Positions. | |
84859-1001LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 150 Positions. |
Price & Stock for 25QHTF53-39.8485-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-39.8485-OE-ND
|
DigiKey | 39.8485 MHz XO 2.5V 5.0X3.2MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |
DISTI #
70873612
|
Verical | 39.8485 MHz HCMOS Clock Oscillator 2.5V 5.0X3.2mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |