There are no models available for this part yet.
Overview of 25QHTF53-4.194304-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AC-FK-33N0-4.194304 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008AI-82-30E-4.194304 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-30E-4.194304 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 25QHTF53-4.194304-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-4.194304-OE-ND
|
DigiKey | 4.194304 MHz XO 2.5V 5.0X3.2 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70838666
|
Verical | 4.194304 MHz HCMOS Clock Oscillator 2.5V 5.0X3.2 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |