Part Details for 25QHTF53-50.0013-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF53-50.0013-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89710013X | Analog Devices | 16 CHAN,CMOS LATCHBL MUX. | |
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 25QHTF53-50.0013-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-50.0013-OE-ND
|
DigiKey | 50.0013 MHz XO 2.5V 5.0X3.2MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $31.1500 | Buy Now |