Part Details for 25QHTF53-50.0015-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF53-50.0015-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 25QHTF53-50.0015-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-50.0015-OE-ND
|
DigiKey | 50.0015 MHz XO 2.5V 5.0X3.2MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |