Part Details for 25QHTF53-71.4376-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF53-71.4376-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
437-6764-000 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, backplane power, dual, 8mm. | |
4376030000 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, 6 Row backplane Power Module | |
437-6762-000 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, backplane power, dual, 6mm. |
Price & Stock for 25QHTF53-71.4376-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-71.4376-OE-ND
|
DigiKey | 71.4376 MHz XO 2.5V 5.0X3.2MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |