Part Details for 25QHTF57-148.3516-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-148.3516-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5160HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
380-3516-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 100MΩ, No lossy | |
131-3516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for 25QHTF57-148.3516-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-148.3516-PD-ND
|
DigiKey | 148.3516 MHz XO 2.5V 7.0X5.0 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |