Part Details for 25QHTF57-165.7232-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-165.7232-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72325-003LF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
72325-004LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
72326-001 | Amphenol Communications Solutions | HEADER PCMCIA |
Price & Stock for 25QHTF57-165.7232-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-165.7232-OE-ND
|
DigiKey | 165.7232 MHz XO 2.5V 7.0X5.0 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70913312
|
Verical | 165.7232 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |