There are no models available for this part yet.
Overview of 25QHTF57-19.4444-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4444HMS8E#TRPBF | Analog Devices | Hi V Sync N-Ch MOSFET Drvr | |
LTC4444MPMS8E#TRPBF | Analog Devices | Hi V Sync N-Ch MOSFET Drvr | |
LTC4444HMS8E-5#PBF | Analog Devices | Hi V Sync N-Ch MOSFET Drvr |
Price & Stock for 25QHTF57-19.4444-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-19.4444-OE-ND
|
DigiKey | 19.4444 MHz XO 2.5V 7.0X5.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |