Part Details for 25QHTF57-3.6846-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-3.6846-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68461-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail | |
68461-421HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail | |
68466-422HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Price & Stock for 25QHTF57-3.6846-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-3.6846-PD-ND
|
DigiKey | 3.6846 MHz XO 2.5V 7.0X5.0 MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70911234
|
Verical | 3.6846 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0 mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |