There are no models available for this part yet.
Overview of 25QHTF57-50.0433-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-334MB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-332M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for 25QHTF57-50.0433-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-50.0433-PD-ND
|
DigiKey | 50.0433 MHz XO 2.5V 7.0X5.0MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70953864
|
Verical | 50.0433 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |