Part Details for 25QHTF57-70.65104-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-70.65104-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85965-104LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 48 Position | |
10089865-104LF | Amphenol Communications Solutions | Pwr Profile+® , Power Connectors, straight cable connector assembly kit. | |
94265-104 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 25QHTF57-70.65104-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-70.65104-PD-ND
|
DigiKey | 70.65104 MHz XO 2.5V 7.0X5.0 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |