-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
REF5025SHKQ | Texas Instruments | High Temperature Low Noise, Very Low Drift, Precision Voltage References 8-CFP -55 to 210 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-B-02-TR-ND
|
DigiKey | CONN HEADER R/A 2POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10442 In Stock |
|
$0.0273 / $0.1000 | Buy Now |
DISTI #
737-25SH-B-02-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 2POS 2.5MM RoHS: Compliant | 0 |
|
$0.0340 / $0.1000 | Order Now |
|
Future Electronics | CONN HEADER R/A 2POS 2.5MM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0334 / $0.0407 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 2Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0176 / $0.0312 | Buy Now |
|
Powell Electronics | CONN HEADER R/A 2POS 2.5MM Min Qty: 10000 | 660 |
|
$0.0187 / $0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SH-B-02-TR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
25SH-B-02-TR
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | SHROUDED | |
Body Breadth | 0.226 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |