There are no models available for this part yet.
Overview of 25SP-10MA-B1000B5OC-SMX-T6-S4 by Encoder Products Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4126EV-10#TRMPBF | Analog Devices | 10mA Wireless Li-Ion Charger w | |
LTC4126EV-10#TRPBF | Analog Devices | 10mA Wireless Li-Ion Charger w | |
DC2769A-A-KIT | Analog Devices | LTC4124 Low Power 10mA Demo Bo |
Price & Stock for 25SP-10MA-B1000B5OC-SMX-T6-S4 by Encoder Products Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2239-25SP-10MA-B1000B5OC-SMX-T6-S4-ND
|
DigiKey | ENCODER ROTARY PROG 2.5" DIA 3/8 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$699.0000 | Buy Now | |
DISTI #
72459474
|
RS | Encoder, 2.5" diameter housing, 2.5" square flange, 10mm shaft, side mount | Encoder Products Company 25SP-10MA-B1000B5OC-SMX-T6-S4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$712.9800 | RFQ |